
ALS-PDIC243-3C | |
|---|---|
DigiKey Part Number | 1080-ALS-PDIC243-3C-ND |
Manufacturer | |
Manufacturer Product Number | ALS-PDIC243-3C |
Description | SENSOR OPT 560NM ANALOG RADIAL |
Customer Reference | |
Detailed Description | Optical Sensor Analog 560nm Analog Radial |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 1.8V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Analog | Package / Case Radial |
Wavelength 560nm | Supplier Device Package T-1 3/4 |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40965 € | 614,48 € |
| Unit Price without VAT: | 0,40965 € |
|---|---|
| Unit Price with VAT: | 0,48748 € |

