
ALS-PDIC144-6C/L378 | |
|---|---|
DigiKey Part Number | 1080-ALS-PDIC144-6C/L378TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALS-PDIC144-6C/L378 |
Description | SENSOR OPT 550NM AMBIENT RADIAL |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm Analog Radial |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Everlight Electronics Co Ltd | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Ambient | Package / Case Radial |
Wavelength 550nm | Supplier Device Package T-1 (3mm) |
Proximity Detection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29181 € | 875,43 € |
| Unit Price without VAT: | 0,29181 € |
|---|---|
| Unit Price with VAT: | 0,34725 € |

