Image for ALS-PD70-01C/TR7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS-PD70-01C/TR7

DigiKey Part Number
ALS-PD70-01C/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALS-PD70-01C/TR7
Description
SENSOR PHOTODIODE 630NM
Customer Reference
Detailed Description
Photodiode 630nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
35 V
Manufacturer
Everlight Electronics Co Ltd
Current - Dark (Typ)
2nA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Wavelength
630nm
Base Product Number
Spectral Range
390nm ~ 700nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,48946 €4.468,38 €
Unit Price without VAT:1,48946 €
Unit Price with VAT:1,77246 €