cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A93B/SYG/S530-E2

DigiKey Part Number
A93B/SYG/S530-E2-ND
Manufacturer
Manufacturer Product Number
A93B/SYG/S530-E2
Description
LED CBI 4.8MM GRN/YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, Tinted 2V 25mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A93B/SYG/S530-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Color
Green, Yellow
Wavelength - Peak
575nm
Configuration
Single
Current
25mA
Millicandela Rating
-
Viewing Angle
45°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,31900 €3,19 €
1000,22910 €22,91 €
5000,18888 €94,44 €
1.0000,17565 €175,65 €
2.0000,16441 €328,82 €
5.0000,15211 €760,55 €
10.0000,14443 €1.444,30 €
25.0000,13606 €3.401,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €