
A694B/2G | |
|---|---|
DigiKey Part Number | 1080-A694B/2G-ND |
Manufacturer | |
Manufacturer Product Number | A694B/2G |
Description | LED CBI 3MM BI-LVL GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green Diffused, Green 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 10mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.1V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 810 | 0,23925 € | 193,79 € |
| Unit Price without VAT: | 0,23925 € |
|---|---|
| Unit Price with VAT: | 0,28471 € |

