
A264B/SUG/S400-A4 | |
|---|---|
DigiKey Part Number | 1080-A264B/SUG/S400-A4-ND |
Manufacturer | |
Manufacturer Product Number | A264B/SUG/S400-A4 |
Description | LED CBI 2.9MM GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Green 3.5V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1250mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused, Green |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 2.90mm Dia |
Wavelength - Peak 525nm | Voltage Rating 3.5V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30102 € | 451,53 € |
| Unit Price without VAT: | 0,30102 € |
|---|---|
| Unit Price with VAT: | 0,35821 € |

