
A264B/SUB/S400-A4 | |
|---|---|
DigiKey Part Number | 1080-A264B/SUB/S400-A4-ND |
Manufacturer | |
Manufacturer Product Number | A264B/SUB/S400-A4 |
Description | LED CBI 2.9MM BLU DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused, Blue 3.3V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 468nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 250mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Blue | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 3.3V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17400 € | 174,00 € |
| Unit Price without VAT: | 0,17400 € |
|---|---|
| Unit Price with VAT: | 0,20706 € |

