Similar

A214B/G | |
|---|---|
DigiKey Part Number | 1080-A214B/G-ND |
Manufacturer | |
Manufacturer Product Number | A214B/G |
Description | LED CBI 2.9MM YELLOW DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 100mcd |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Yellow |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Yellow | Lens Size 2.90mm Dia |
Wavelength - Peak 591nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSF-LXH103GD | Lumex Opto/Components Inc. | 15.430 | 67-1236-ND | 0,58000 € | Similar |


