Parametric Equivalent

99-213/B7C-AS1T2N/2C | |
|---|---|
DigiKey Part Number | 1080-99-213/B7C-AS1T2N/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 99-213/B7C-AS1T2N/2C |
Description | LED BLUE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 468nm |
Lens Transparency Clear | Package / Case 2-SMD, J-Lead |
Millicandela Rating | Size / Dimension 2.80mm L x 14.00mm W |
Lens Style Irregular | Height (Max) 0.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2810AVBS/D | Kingbright | 1.323 | 754-AA2810AVBS/DCT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14960 € | 897,60 € |
| Unit Price without VAT: | 0,14960 € |
|---|---|
| Unit Price with VAT: | 0,17802 € |


