
743SYGD/S530-E2 | |
|---|---|
DigiKey Part Number | 743SYGD/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | 743SYGD/S530-E2 |
Description | LED YLW/GRN DIFF RECT 2X5MM T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 130° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Height (Max) 9.95mm |

