6N139S1(TA) is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 1.245
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,59736 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,45998 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,76908 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,76908 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 395
Unit Price: 1,63000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 484
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.300
Unit Price: 0,89503 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 1,56000 €
Datasheet
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139S1(TA)

DigiKey Part Number
6N139S1(TA)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6N139S1(TA)
Description
OPTOISO 5KV DARL W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N139S1(TA) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
200ns, 1.7µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,72213 €2.166,39 €
Unit Price without VAT:0,72213 €
Unit Price with VAT:0,85933 €