
6N139S(TA) | |
|---|---|
DigiKey Part Number | 1080-1187-2-ND - Tape & Reel (TR) 1080-1187-1-ND - Cut Tape (CT) 1080-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N139S(TA) |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 200ns, 1.7µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,99600 € | 9,96 € |
| 100 | 0,75200 € | 75,20 € |
| 500 | 0,64428 € | 322,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60910 € | 609,10 € |
| 2.000 | 0,57928 € | 1.158,56 € |
| 3.000 | 0,56803 € | 1.704,09 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

