
6N137S(TB)-V | |
|---|---|
DigiKey Part Number | 6N137S(TB)-V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6N137S(TB)-V |
Description | OPTOISOLTR 5KV OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N137S(TB)-V Models |
Category | Data Rate 10Mbps |
Manufacturer Everlight Electronics Co Ltd | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 40ns, 10ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63582 € | 1.907,46 € |
| Unit Price without VAT: | 0,63582 € |
|---|---|
| Unit Price with VAT: | 0,75663 € |

