6N136S1(TB) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,63582 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,47932 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,47932 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,63582 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 2.000
Unit Price: 1,03000 €
Datasheet

Similar


onsemi
In Stock: 963
Unit Price: 1,63000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,75197 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.920
Unit Price: 3,36000 €
Datasheet

Similar


Broadcom Limited
In Stock: 755
Unit Price: 3,36000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,53788 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,18174 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,17396 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,61178 €
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 0,60632 €
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N136S1(TB)

DigiKey Part Number
6N136S1(TB)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6N136S1(TB)
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
350ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types