
67-31J-R9ND-A0DAFBC7G-BT8-CS | |
|---|---|
DigiKey Part Number | 1080-67-31J-R9ND-A0DAFBC7G-BT8-CS-ND |
Manufacturer | |
Manufacturer Product Number | 67-31J-R9ND-A0DAFBC7G-BT8-CS |
Description | LED RED DIFFUSED 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Category | Current - Test 50mA |
Mfr | Viewing Angle 30° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.20mm |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25855 € | 387,82 € |
| Unit Price without VAT: | 0,25855 € |
|---|---|
| Unit Price with VAT: | 0,30767 € |

