
67-31A/RSC-AV1W2B9Z5/2T | |
|---|---|
DigiKey Part Number | 67-31A/RSC-AV1W2B9Z5/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-31A/RSC-AV1W2B9Z5/2T |
Description | LED RED CLEAR P-LCC-3 SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.45V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.45V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33755 € | 2.025,30 € |
| Unit Price without VAT: | 0,33755 € |
|---|---|
| Unit Price with VAT: | 0,40168 € |

