
67-23ST/RKE-N6510596Z10/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-23ST/RKE-N6510596Z10/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-23ST/RKE-N6510596Z10/SZM/2TCT-ND - Cut Tape (CT) 1080-67-23ST/RKE-N6510596Z10/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-23ST/RKE-N6510596Z10/SZM/2T |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 9.15V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 119 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 100mA |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 6500K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 111lm | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 9.15V | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,08910 € | 8,91 € |
| 500 | 0,07138 € | 35,69 € |
| 1.000 | 0,06550 € | 65,50 € |
| 2.000 | 0,06050 € | 121,00 € |
| 5.000 | 0,05500 € | 275,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,04953 € | 792,48 € |
| 32.000 | 0,04692 € | 1.501,44 € |
| 48.000 | 0,04558 € | 2.187,84 € |
| 80.000 | 0,04450 € | 3.560,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


