
67-23ST/RKE-N3010096Z10/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-23ST/RKE-N3010096Z10/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-23ST/RKE-N3010096Z10/SZM/2TCT-ND - Cut Tape (CT) 1080-67-23ST/RKE-N3010096Z10/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-23ST/RKE-N3010096Z10/SZM/2T |
Description | LED WARM WHT 3000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 9.15V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 106lm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 9.15V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 100mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,10830 € | 54,15 € |
| 1.000 | 0,09996 € | 99,96 € |
| 2.000 | 0,09285 € | 185,70 € |
| 5.000 | 0,08505 € | 425,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,04244 € | 679,04 € |
| 32.000 | 0,04012 € | 1.283,84 € |
| 48.000 | 0,03893 € | 1.868,64 € |
| 80.000 | 0,03758 € | 3.006,40 € |
| 112.000 | 0,03737 € | 4.185,44 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

