Image for 67-23/R6GHBHC-B06/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-23/R6GHBHC-B06/2T

DigiKey Part Number
67-23/R6GHBHC-B06/2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-23/R6GHBHC-B06/2T
Description
LED RGB CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 523nm Green, 473nm Blue LED Indication - Discrete 2.05V Red, 3.2V Green, 3.2V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.