
67-23/R6GHBHC-B01/2T | |
|---|---|
DigiKey Part Number | 1080-67-23/R6GHBHC-B01/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-23/R6GHBHC-B01/2T |
Description | LED RGB CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 533nm Green, 473nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Blue 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.5V Green, 3.5V Blue |
Mfr | Current - Test 10mA Red, 10mA Green, 10mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,94641 € | 5.678,46 € |
| Unit Price without VAT: | 0,94641 € |
|---|---|
| Unit Price with VAT: | 1,12623 € |

