
67-22ST/RKE-N65115190Z5/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-22ST/RKE-N65115190Z5/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-22ST/RKE-N65115190Z5/SZM/2TCT-ND - Cut Tape (CT) 1080-67-22ST/RKE-N65115190Z5/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/RKE-N65115190Z5/SZM/2T |
Description | LED COOL WHITE 6500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 18V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 121lm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 50mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,14940 € | 14,94 € |
| 500 | 0,12152 € | 60,76 € |
| 1.000 | 0,11233 € | 112,33 € |
| 2.000 | 0,10451 € | 209,02 € |
| 5.000 | 0,09593 € | 479,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,07666 € | 1.226,56 € |
| 32.000 | 0,07299 € | 2.335,68 € |
| 48.000 | 0,07223 € | 3.467,04 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

