
67-22ST/RKE-N50108380U2/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-22ST/RKE-N50108380U2/SZM/2TTR-ND - Tape & Reel (TR) 1080-67-22ST/RKE-N50108380U2/SZM/2TCT-ND - Cut Tape (CT) 1080-67-22ST/RKE-N50108380U2/SZM/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-22ST/RKE-N50108380U2/SZM/2T |
Description | LED COOL WHITE 5000K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5000K 36V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 114lm | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 25mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09247 € | 369,88 € |
| 8.000 | 0,08733 € | 698,64 € |
| 12.000 | 0,07962 € | 955,44 € |
| 28.000 | 0,07449 € | 2.085,72 € |
| 100.000 | 0,06550 € | 6.550,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,16480 € | 16,48 € |
| 500 | 0,13452 € | 67,26 € |
| 1.000 | 0,12453 € | 124,53 € |
| 2.000 | 0,11602 € | 232,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16240 € | 16,24 € |
| 500 | 0,12646 € | 63,23 € |
| 1.000 | 0,11544 € | 115,44 € |
| 2.000 | 0,10643 € | 212,86 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

