
67-22ST/RKE-N27108190Z5/SZM/2T | |
|---|---|
DigiKey Part Number | 1080-67-22ST/RKE-N27108190Z5/SZM/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-22ST/RKE-N27108190Z5/SZM/2T |
Description | LED WARM WHT 2700K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 18V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 123 lm/W |
Mfr | CRI (Color Rendering Index) 90 |
Packaging Tape & Reel (TR) | Current - Max 50mA |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 2700K | Supplier Device Package 2-PLCC |
Flux @ 25°C, Current - Test 114lm | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 18V | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,07133 € | 3.423,84 € |
| Unit Price without VAT: | 0,07133 € |
|---|---|
| Unit Price with VAT: | 0,08488 € |

