
67-22/R8G6C-B03-1/2T | |
|---|---|
DigiKey Part Number | 1080-67-22/R8G6C-B03-1/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-22/R8G6C-B03-1/2T |
Description | LED RED/YLW-GRN CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 572nm Green, 641nm Red LED Indication - Discrete 2V Red, 2V Yellow-Green 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2V Yellow-Green |
Mfr | Current - Test 2mA Green, 2mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 650nm Red, 575nm Yellow-Green |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Oval with Flat Top | Height (Max) 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,18704 € | 1.122,24 € |
| Unit Price without VAT: | 0,18704 € |
|---|---|
| Unit Price with VAT: | 0,22258 € |

