
67-22/R6SG6SC-B11/2T | |
|---|---|
DigiKey Part Number | 1080-67-22/R6SG6SC-B11/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-22/R6SG6SC-B11/2T |
Description | LED RED/YLW-GRN CLEAR 1411 SMD |
Customer Reference | |
Detailed Description | Red, Yellow-Green 576nm Red, 572nm Yellow-Green LED Indication - Discrete 2.05V Red, 2.05V Yellow-Green 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 2.05V Yellow-Green |
Mfr | Current - Test 20mA Red, 20mA Yellow-Green |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 575nm Yellow-Green |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.80mm |
Lens Size 2.64mm x 2.14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19005 € | 1.140,30 € |
| Unit Price without VAT: | 0,19005 € |
|---|---|
| Unit Price with VAT: | 0,22616 € |

