
67-22/R6G6C-B09/2T | |
|---|---|
DigiKey Part Number | 67-22/R6G6C-B09/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-22/R6G6C-B09/2T |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 624nm Red LED Indication - Discrete 2.05V Green, 2.05V Red 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V Green, 2.05V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 575nm Green, 632nm Red |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 2.10mm |
Lens Size 2.64mm x 2.14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,15200 € | 912,00 € |
| Unit Price without VAT: | 0,15200 € |
|---|---|
| Unit Price with VAT: | 0,18088 € |

