
67-21S/R2C-D2030B7L22028Z6/2T | |
|---|---|
DigiKey Part Number | 1080-67-21S/R2C-D2030B7L22028Z6/2TTR-ND - Tape & Reel (TR) 1080-67-21S/R2C-D2030B7L22028Z6/2TCT-ND - Cut Tape (CT) 1080-67-21S/R2C-D2030B7L22028Z6/2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 67-21S/R2C-D2030B7L22028Z6/2T |
Description | LED |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 625nm (620nm ~ 630nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 69 lm/W | |
Current - Max | 70mA | |
Luminous Flux @ Current/Temperature | 10lm (9lm ~ 12lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,18860 € | 18,86 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14336 € | 143,36 € |
| 2.000 | 0,13381 € | 267,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12570 € | 502,80 € |
| 8.000 | 0,11882 € | 950,56 € |
| 12.000 | 0,11529 € | 1.383,48 € |
| 20.000 | 0,11130 € | 2.226,00 € |
| 28.000 | 0,10893 € | 3.050,04 € |
| 40.000 | 0,10662 € | 4.264,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


