
67-21B/R6C-AU2W1B/ET | |
|---|---|
DigiKey Part Number | 67-21B/R6C-AU2W1B/ET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21B/R6C-AU2W1B/ET |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.90mm W |
Lens Style Round with Domed Top | Height (Max) 3.45mm |

