
67-21/R7C-AP2R1B/2T | |
|---|---|
DigiKey Part Number | 1080-67-21/R7C-AP2R1B/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-21/R7C-AP2R1B/2T |
Description | LED RED CLEAR 1411 SMD |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 639nm |
Lens Transparency Clear | Package / Case 1411 (3528 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.50mm L x 2.80mm W |
Lens Size 2.40mm Dia | Height (Max) 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14141 € | 848,46 € |
| Unit Price without VAT: | 0,14141 € |
|---|---|
| Unit Price with VAT: | 0,16828 € |

