
67-11/W1C-ES1T2N/2T | |
|---|---|
DigiKey Part Number | 1080-67-11/W1C-ES1T2N/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-11/W1C-ES1T2N/2T |
Description | LED WARM WHITE CLEAR 1411 SMD |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,23559 € | 1.413,54 € |
| Unit Price without VAT: | 0,23559 € |
|---|---|
| Unit Price with VAT: | 0,28035 € |

