Parametric Equivalent

67-03A/R6GHBHW-A01/2T/MS | |
|---|---|
DigiKey Part Number | 1080-67-03A/R6GHBHW-A01/2T/MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 67-03A/R6GHBHW-A01/2T/MS |
Description | LED RGB DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 526nm Green, 467nm Blue LED Indication - Discrete 2.15V Red, 3.15V Green, 3.15V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 67-03A/R6GHBHW-A01/2T/MS Models |
Category | Voltage - Forward (Vf) (Typ) 2.15V Red, 3.15V Green, 3.15V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.04mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAPL3528RGBA0 | Everlight Electronics Co Ltd | 0 | 1080-EAPL3528RGBA0TR-ND | 0,20323 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,28049 € | 1.682,94 € |
| Unit Price without VAT: | 0,28049 € |
|---|---|
| Unit Price with VAT: | 0,33378 € |


