
66-237/RSGHBHC-C01/2C | |
|---|---|
DigiKey Part Number | 1080-66-237/RSGHBHC-C01/2CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66-237/RSGHBHC-C01/2C |
Description | LED RGB CLEAR SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.85V Green, 2.85V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 3.00mm x 0.40mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Red, 2.85V Green, 2.85V Blue |
Packaging Tape & Reel (TR) | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Transparency Clear | Package / Case 4-SMD, No Lead |
Millicandela Rating | Size / Dimension 3.00mm L x 1.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,18704 € | 1.122,24 € |
| Unit Price without VAT: | 0,18704 € |
|---|---|
| Unit Price with VAT: | 0,22258 € |

