
65-21/BHC-FS1T1B14/2T | |
|---|---|
DigiKey Part Number | 65-21/BHC-FS1T1B14/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 65-21/BHC-FS1T1B14/2T |
Description | LED BLUE CLR MINI TOP VIEW SMD |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 1.40mm W |
Lens Style Oval with Flat Top | Height (Max) 1.35mm |
Lens Size 1.70mm x 1.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,38723 € | 2.323,38 € |
| Unit Price without VAT: | 0,38723 € |
|---|---|
| Unit Price with VAT: | 0,46080 € |

