
64-03/R6SGHBHC-B01/2T | |
|---|---|
DigiKey Part Number | 64-03/R6SGHBHC-B01/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 64-03/R6SGHBHC-B01/2T |
Description | LED RGB CLEAR LUMINOSITY SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.5V Green, 3.5V Red 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.5V Green, 3.5V Red |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 632nm Red, 518nm Green, 468nm Blue |
Lens Color Colorless | Package / Case 6-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 3.30mm W |
Lens Style Square with Flat Top | Height (Max) 1.85mm |
Lens Size 3.00mm |

