
6364/GADA-AQSA/P/MS | |
|---|---|
DigiKey Part Number | 1080-6364/GADA-AQSA/P/MS-ND |
Manufacturer | |
Manufacturer Product Number | 6364/GADA-AQSA/P/MS |
Description | LED GREEN DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40°, 70° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 518nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Domed Top | Size / Dimension 5.20mm Dia |
Lens Size 5.20mm x 4.60mm | Height (Max) 8.20mm |

