
6364/F1WA-1PRA/PR/MS | |
|---|---|
DigiKey Part Number | 1080-6364/F1WA-1PRA/PR/MS-ND |
Manufacturer | |
Manufacturer Product Number | 6364/F1WA-1PRA/PR/MS |
Description | LED WHITE DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 40°, 70° |
Color | Mounting Type |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.20mm Dia |
Lens Style Oval with Domed Top | Height (Max) 8.20mm |

