
62-217D/Y7TC-AX2Z11Z150/2T | |
|---|---|
DigiKey Part Number | 1080-62-217D/Y7TC-AX2Z11Z150/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62-217D/Y7TC-AX2Z11Z150/2T |
Description | LED YELLOW CLEAR 2212 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.2V 2212 (5630 Metric) |
Datasheet | Datasheet |
Category | Current - Test 150mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 2212 (5630 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.60mm L x 3.00mm W |
Lens Style Oval with Flat Top | Height (Max) 0.75mm |
Voltage - Forward (Vf) (Typ) 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26914 € | 1.614,84 € |
| Unit Price without VAT: | 0,26914 € |
|---|---|
| Unit Price with VAT: | 0,32028 € |

