
59-14UTD/TR8 | |
|---|---|
DigiKey Part Number | 1080-1216-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 59-14UTD/TR8 |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 4.00mm W | |
Height (Max) | 1.50mm |

