Similar

59-146UTD/TR8 | |
|---|---|
DigiKey Part Number | 1080-1215-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 59-146UTD/TR8 |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 8-SMD, No Lead |
Category | Lens Style Round with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Package / Case 8-SMD, No Lead |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 4.00mm L x 4.00mm W |
Millicandela Rating | Height (Max) 1.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP679E-IWK-NW | QT Brightek (QTB) | 5.510 | 1516-1129-1-ND | 0,57000 € | Similar |


