
573UYD/S530-A3 | |
|---|---|
DigiKey Part Number | 573UYD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 573UYD/S530-A3 |
Description | LED YL DIFFUSED RECTANGULAR T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 7.10mm x 2.40mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 180° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Height (Max) 8.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13082 € | 196,23 € |
| Unit Price without VAT: | 0,13082 € |
|---|---|
| Unit Price with VAT: | 0,15568 € |

