573GD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.237
Unit Price: 1,31000 €
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 19.079
Unit Price: 0,34000 €
Datasheet
Image for 573GD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

573GD

DigiKey Part Number
573GD-ND
Manufacturer
Manufacturer Product Number
573GD
Description
LED GREEN DIFFUSED T/H
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
7.10mm x 2.40mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
180°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
8.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable