Image for 57-21/R6C-AP1Q2B/BF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57-21/R6C-AP1Q2B/BF

DigiKey Part Number
57-21/R6C-AP1Q2B/BF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
57-21/R6C-AP1Q2B/BF
Description
LED RED CLEAR SMD R/A
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.05V 2-SMD, Boomerang
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
632nm
Lens Color
Colorless
Package / Case
2-SMD, Boomerang
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
4.00mm L x 3.60mm W
Lens Style
Round with Flat Top
Height (Max)
4.00mm
Lens Size
2.20mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,23711 €355,66 €
Unit Price without VAT:0,23711 €
Unit Price with VAT:0,28216 €