
5484BN-R7DC-AHJB-PR-MS | |
|---|---|
DigiKey Part Number | 1080-1017-1-ND - Cut Tape (CT) 1080-1017-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5484BN-R7DC-AHJB-PR-MS |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 3.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 110°, 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 631nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Height (Max) 11.30mm |
Lens Style Oval with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,29130 € | 29,13 € |
| 500 | 0,24218 € | 121,09 € |
| 1.000 | 0,22604 € | 226,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21234 € | 424,68 € |
| 4.000 | 0,20071 € | 802,84 € |
| 6.000 | 0,19475 € | 1.168,50 € |
| 10.000 | 0,18801 € | 1.880,10 € |
| 14.000 | 0,18690 € | 2.616,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

