
519-1EVGW | |
|---|---|
DigiKey Part Number | 519-1EVGW-ND |
Manufacturer | |
Manufacturer Product Number | 519-1EVGW |
Description | LED GRN/ORG DIFF RECT 2X5MM T/H |
Customer Reference | |
Detailed Description | Green, Orange 571nm Green, 625nm Orange LED Indication - Discrete 2.1V Green, 2V Orange Radial - 3 Leads |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Orange |
Mfr | Current - Test 20mA Green, 20mA Orange |
Packaging Bulk | Viewing Angle 150° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 570nm Green, 635nm Orange |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 3.00mm W |
Lens Style Rectangle with Flat Top | Height (Max) 13.20mm |
Lens Size 7.00mm x 5.00mm |

