
513UYD/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-513UYD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 513UYD/S530-A3 |
Description | LED YELLOW DIFFUSED RADIAL T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.05V Radial |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm L x 2.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 7.30mm |
Lens Size 5.00mm x 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07437 € | 111,56 € |
| Unit Price without VAT: | 0,07437 € |
|---|---|
| Unit Price with VAT: | 0,08850 € |

