
513SYGD/S530-E2 | |
|---|---|
DigiKey Part Number | 1080-513SYGD/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | 513SYGD/S530-E2 |
Description | LED YLW-GRN DIFFUSED RADIAL T/H |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Green | Wavelength - Peak 575nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 5.00mm L x 2.80mm W |
Lens Size 5.00mm x 2.80mm | Height (Max) 7.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07500 € | 112,50 € |
| Unit Price without VAT: | 0,07500 € |
|---|---|
| Unit Price with VAT: | 0,08925 € |

