
4N35S1(TA) | |
|---|---|
DigiKey Part Number | 4N35S1(TA)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N35S1(TA) |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 9µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25638 € | 769,14 € |
| Unit Price without VAT: | 0,25638 € |
|---|---|
| Unit Price with VAT: | 0,30509 € |

