4N35S(TA) is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Semiconductor Opto Division
In Stock: 27
Unit Price: 0,68000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 333
Unit Price: 0,68000 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 995
Unit Price: 0,75000 €
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35S(TA)

DigiKey Part Number
4N35S(TA)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N35S(TA)
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
10µs, 9µs
Package / Case
6-SMD, Gull Wing
Input Type
DC
Supplier Device Package
6-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N35-X007TVishay Semiconductor Opto Division274N35-X007TCT-ND0,68000 €Similar
4N35-X017Vishay Semiconductor Opto Division333751-4N35-X017-ND0,68000 €Similar
4N35-X017TVishay Semiconductor Opto Division995751-4N35-X017TCT-ND0,75000 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25843 €775,29 €
Unit Price without VAT:0,25843 €
Unit Price with VAT:0,30753 €