
4N32-V | |
|---|---|
DigiKey Part Number | 4N32-V-ND |
Manufacturer | |
Manufacturer Product Number | 4N32-V |
Description | OPTOISO 5KV DARL W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 55V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |

