Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N25M

DigiKey Part Number
4N25MEL-ND
Manufacturer
Manufacturer Product Number
4N25M
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Everlight Electronics Co Ltd
Voltage - Output (Max)
80V
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
500mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-DIP (0.400", 10.16mm)
Input Type
DC
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1950,33436 €65,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,33436 €
Unit Price with VAT:0,39789 €